


LMZM33606RLXR | |
|---|---|
DigiKey Part Number | 296-52221-2-ND - Tape & Reel (TR) 296-52221-1-ND - Cut Tape (CT) 296-52221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM33606RLXR |
Description | DC DC CONVERTER 1-20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 20V 6A 3.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM33606RLXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerBQFN Module | |
Size / Dimension | 0.63" L x 0.39" W x 0.16" H (16.0mm x 10.0mm x 4.1mm) | |
Supplier Device Package | 41-B2QFN (16x10) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.85000 | kr.112.85 |
| 10 | kr.89.58300 | kr.895.83 |
| 25 | kr.83.77280 | kr.2,094.32 |
| 100 | kr.77.91620 | kr.7,791.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.72.51342 | kr.36,256.71 |
| Unit Price without VAT: | kr.112.85000 |
|---|---|
| Unit Price with VAT: | kr.141.06250 |











