

LMZ31704RVQT | |
|---|---|
DigiKey Part Number | 296-37135-2-ND - Tape & Reel (TR) 296-37135-1-ND - Cut Tape (CT) 296-37135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31704RVQT |
Description | DC DC CONVERTER 0.6-5.5V 22W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.95V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31704RVQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 42-BQFN Module | |
Size / Dimension | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | |
Supplier Device Package | 42-B3QFN (10x10) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.82000 | kr.53.82 |
| 5 | kr.51.81400 | kr.259.07 |
| 10 | kr.50.97000 | kr.509.70 |
| 25 | kr.49.88160 | kr.1,247.04 |
| 50 | kr.49.07140 | kr.2,453.57 |
| 100 | kr.48.27330 | kr.4,827.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.47.23788 | kr.11,809.47 |
| 500 | kr.46.46784 | kr.23,233.92 |
| 750 | kr.46.02317 | kr.34,517.38 |
| 1.250 | kr.45.46831 | kr.56,835.39 |
| Unit Price without VAT: | kr.53.82000 |
|---|---|
| Unit Price with VAT: | kr.67.27500 |









