LMX9830SMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.964
Unit Price: kr.95.42000
Datasheet
IC RF TxRx + MCU Bluetooth Bluetooth v2.0 2.4GHz 60-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX9830SMX/NOPB

DigiKey Part Number
296-35368-2-ND - Tape & Reel (TR)
296-35368-1-ND - Cut Tape (CT)
296-35368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX9830SMX/NOPB
Description
IC RF TXRX+MCU BLE 60NFBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v2.0 2.4GHz 60-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
LMX9830SMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-80dBm
Mfr
Memory Size
16kB RAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
JTAG, SPI, UART
Part Status
Last Time Buy
GPIO
3
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
65mA
RF Family/Standard
Bluetooth
Current - Transmitting
65mA
Protocol
Operating Temperature
-40°C ~ 125°C
Modulation
MSK
Mounting Type
Surface Mount
Frequency
Package / Case
60-LFBGA
Data Rate (Max)
704kbps
Supplier Device Package
60-NFBGA (6x9)
Power - Output
0dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC2564MODACMOGTexas Instruments2.964296-44311-NDkr.95.42000Similar
Last Time Buy
Last Time Buy Date: 28/01/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.198.70000kr.198.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.153.84504kr.384,612.60
Manufacturers Standard Package
Unit Price without VAT:kr.198.70000
Unit Price with VAT:kr.248.37500