DS90LV804TSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2581SQE/NOPB

DigiKey Part Number
296-35110-2-ND - Tape & Reel (TR)
296-35110-1-ND - Cut Tape (CT)
296-35110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2581SQE/NOPB
Description
IC FREQ SYNTH 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 3.76GHz 1 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2581SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/Yes
Frequency - Max
3.76GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.105.86000kr.105.86
10kr.83.95500kr.839.55
25kr.78.48960kr.1,962.24
100kr.72.47870kr.7,247.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.61.33608kr.15,334.02
Manufacturers Standard Package
Unit Price without VAT:kr.105.86000
Unit Price with VAT:kr.132.32500

Other Suppliers on DigiKey

143In Stock
Ships from Rochester Electronics, LLC