Frequency Synthesizer (RF) IC 1.7GHz 1 36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2531LQX1650E/NOPB

DigiKey Part Number
LMX2531LQX1650E/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2531LQX1650E/NOPB
Description
IC FREQ SYNTH 36WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 1.7GHz 1 36-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2531LQX1650E/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:2
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
1.7GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.8V ~ 3.2V
Type
Frequency Synthesizer (RF)
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock
Package / Case
36-WFQFN Exposed Pad
Output
CMOS
Supplier Device Package
36-WQFN (6x6)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.60.73936kr.151,848.40
Manufacturers Standard Package
Unit Price without VAT:kr.60.73936
Unit Price with VAT:kr.75.92420