
LMX2531LQ1910E/NOPB | |
|---|---|
DigiKey Part Number | LMX2531LQ1910E/NOPBTR-ND - Tape & Reel (TR) LMX2531LQ1910E/NOPBCT-ND - Cut Tape (CT) LMX2531LQ1910E/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2531LQ1910E/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 2.028GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2531LQ1910E/NOPB Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2.028GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.8V ~ 3.2V |
Type Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 36-WFQFN Exposed Pad |
Output CMOS | Supplier Device Package 36-WQFN (6x6) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.15000 | kr.90.15 |
| 10 | kr.71.05200 | kr.710.52 |
| 25 | kr.66.28360 | kr.1,657.09 |
| 100 | kr.61.04280 | kr.6,104.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.60.73924 | kr.15,184.81 |
| Unit Price without VAT: | kr.90.15000 |
|---|---|
| Unit Price with VAT: | kr.112.68750 |

