
LMX25311146EVAL/NOPB | |
---|---|
DigiKey Part Number | LMX25311146EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX25311146EVAL/NOPB |
Description | EVAL BOARD FOR LMX2531LQ1146E |
Customer Reference | |
Detailed Description | LMX2531LQ1146E - Frequency Synthesizer Timing Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | LMX2531LQ1146E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,680.32000 | kr.2,680.32 |
Unit Price without VAT: | kr.2,680.32000 |
---|---|
Unit Price with VAT: | kr.3,350.40000 |