PLL Frequency Synthesizer, Delta Sigma IC 6GHz 1 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2487SQ/NOPB

DigiKey Part Number
LMX2487SQ/NOPBTR-ND - Tape & Reel (TR)
LMX2487SQ/NOPBCT-ND - Cut Tape (CT)
LMX2487SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2487SQ/NOPB
Description
IC PLL FREQ SYNTH 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PLL Frequency Synthesizer, Delta Sigma IC 6GHz 1 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2487SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer, Delta Sigma
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/No
Frequency - Max
6GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.46000kr.32.46
10kr.24.73900kr.247.39
25kr.22.80120kr.570.03
100kr.20.67220kr.2,067.22
250kr.19.65704kr.4,914.26
500kr.19.53620kr.9,768.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.54152kr.18,541.52
2.000kr.18.12692kr.36,253.84
3.000kr.17.91942kr.53,758.26
Manufacturers Standard Package
Unit Price without VAT:kr.32.46000
Unit Price with VAT:kr.40.57500