
LMX2486SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-35572-2-ND - Tape & Reel (TR) 296-35572-1-ND - Cut Tape (CT) 296-35572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2486SQ/NOPB |
Description | IC PLL FREQ SYNTH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer, Delta Sigma IC 4.5GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2486SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer, Delta Sigma | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 4.5GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.46000 | kr.32.46 |
| 10 | kr.24.74500 | kr.247.45 |
| 25 | kr.22.81640 | kr.570.41 |
| 100 | kr.20.69760 | kr.2,069.76 |
| 250 | kr.19.68800 | kr.4,922.00 |
| 500 | kr.19.07934 | kr.9,539.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.57855 | kr.18,578.55 |
| 2.000 | kr.18.16629 | kr.36,332.58 |
| 3.000 | kr.17.95980 | kr.53,879.40 |
| Unit Price without VAT: | kr.32.46000 |
|---|---|
| Unit Price with VAT: | kr.40.57500 |

