Similar
Similar

LMV982IDGSRG4 | |
|---|---|
DigiKey Part Number | LMV982IDGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV982IDGSRG4 |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV982IDGSRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA (x2 Channels) |
Series | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.42V/µs | Supplier Device Package 10-VSSOP |
Gain Bandwidth Product 1.5 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV982MM/NOPB | Texas Instruments | 29.800 | LMV982MM/NOPBCT-ND | kr.13.14000 | Similar |
| LMV982MMX/NOPB | Texas Instruments | 59.553 | 296-LMV982MMX/NOPBCT-ND | kr.10.26000 | Similar |


