
LMV981TL/NOPB | |
|---|---|
DigiKey Part Number | LMV981TL/NOPBTR-ND - Tape & Reel (TR) LMV981TL/NOPBCT-ND - Cut Tape (CT) LMV981TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV981TL/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.5x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LMV981TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.5x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 |
| 10 | kr.8.09000 | kr.80.90 |
| 25 | kr.7.35240 | kr.183.81 |
| 100 | kr.6.54530 | kr.654.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.16040 | kr.1,540.10 |
| 500 | kr.5.92820 | kr.2,964.10 |
| 750 | kr.5.81188 | kr.4,358.91 |
| 1.250 | kr.5.68305 | kr.7,103.81 |
| 1.750 | kr.5.60771 | kr.9,813.49 |
| 2.500 | kr.5.53531 | kr.13,838.27 |
| 6.250 | kr.5.37935 | kr.33,620.94 |
| Unit Price without VAT: | kr.11.01000 |
|---|---|
| Unit Price with VAT: | kr.13.76250 |










