
LMV981MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV981MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMV981MFX/NOPBCT-ND - Cut Tape (CT) 296-LMV981MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV981MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV981MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.08000 | kr.60.80 |
| 25 | kr.5.51080 | kr.137.77 |
| 100 | kr.4.88050 | kr.488.05 |
| 250 | kr.4.58052 | kr.1,145.13 |
| 500 | kr.4.39958 | kr.2,199.79 |
| 1.000 | kr.4.25053 | kr.4,250.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.06652 | kr.12,199.56 |
| 6.000 | kr.3.97645 | kr.23,858.70 |
| 9.000 | kr.3.93134 | kr.35,382.06 |
| 15.000 | kr.3.88138 | kr.58,220.70 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

