Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV981MF/NOPB

DigiKey Part Number
LMV981MF/NOPBTR-ND - Tape & Reel (TR)
LMV981MF/NOPBCT-ND - Cut Tape (CT)
LMV981MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV981MF/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMV981MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
14 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.639
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.14259kr.5,142.59
2.000kr.4.99875kr.9,997.50
3.000kr.4.92673kr.14,780.19
5.000kr.4.84690kr.24,234.50
7.000kr.4.80022kr.33,601.54
10.000kr.4.75536kr.47,553.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.97000kr.9.97
10kr.7.29200kr.72.92
25kr.6.62040kr.165.51
100kr.5.88220kr.588.22
250kr.5.52980kr.1,382.45
500kr.5.31736kr.2,658.68
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.29000kr.10.29
10kr.7.51000kr.75.10
25kr.6.81840kr.170.46
100kr.6.05830kr.605.83
250kr.5.69568kr.1,423.92
500kr.5.47694kr.2,738.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.97000
Unit Price with VAT:kr.12.46250