Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV951MK/NOPB

DigiKey Part Number
LMV951MK/NOPBTR-ND - Tape & Reel (TR)
LMV951MK/NOPBCT-ND - Cut Tape (CT)
LMV951MK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV951MK/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-THIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMV951MK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
36 nA
Voltage - Input Offset
1.5 mV
Current - Supply
570µA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
0.9 V
Voltage - Supply Span (Max)
3 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.44000kr.13.44
10kr.9.93500kr.99.35
25kr.9.05840kr.226.46
100kr.8.08920kr.808.92
250kr.7.62728kr.1,906.82
500kr.7.37216kr.3,686.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.11969kr.7,119.69
2.000kr.6.93111kr.13,862.22
3.000kr.6.83668kr.20,510.04
5.000kr.6.73208kr.33,660.40
7.000kr.6.67093kr.46,696.51
Manufacturers Standard Package
Unit Price without VAT:kr.13.44000
Unit Price with VAT:kr.16.80000