
LMV862MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV862MMX/NOPBTR-ND - Tape & Reel (TR) 296-LMV862MMX/NOPBCT-ND - Cut Tape (CT) 296-LMV862MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV862MMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV862MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 31 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 273 µV | |
Current - Supply | 4.85mA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.12.19800 | kr.121.98 |
| 25 | kr.11.14560 | kr.278.64 |
| 100 | kr.9.98930 | kr.998.93 |
| 250 | kr.9.43796 | kr.2,359.49 |
| 500 | kr.9.20542 | kr.4,602.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.6.61967 | kr.23,168.85 |
| 7.000 | kr.6.48998 | kr.45,429.86 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |

