Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV861MGX/NOPB

DigiKey Part Number
296-LMV861MGX/NOPBTR-ND - Tape & Reel (TR)
296-LMV861MGX/NOPBCT-ND - Cut Tape (CT)
296-LMV861MGX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV861MGX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV861MGX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
273 µV
Mfr
Current - Supply
2.47mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
150 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
31 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV321LICTSTMicroelectronics7.452497-13050-1-NDkr.2.79000Similar
LMV321SEG-7Diodes Incorporated534LMV321SEG-7DICT-NDkr.1.97000Similar
LMV321SN3T1Gonsemi72.218LMV321SN3T1GOSCT-NDkr.1.46000Similar
LMV321SQ3T2Gonsemi25.565LMV321SQ3T2GOSCT-NDkr.1.33000Similar
LMV821SQ3T2Gonsemi2.844LMV821SQ3T2GOSCT-NDkr.1.78000Similar
In-Stock: 1.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.8.38800kr.83.88
25kr.7.62560kr.190.64
100kr.6.79080kr.679.08
250kr.6.39224kr.1,598.06
500kr.6.15196kr.3,075.98
1.000kr.6.13053kr.6,130.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.70993kr.17,129.79
6.000kr.5.59040kr.33,542.40
9.000kr.5.53054kr.49,774.86
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250