8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV842MM/NOPB

DigiKey Part Number
LMV842MM/NOPBTR-ND - Tape & Reel (TR)
LMV842MM/NOPBCT-ND - Cut Tape (CT)
LMV842MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV842MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV842MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
50 µV
Current - Supply
1.03mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.412
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.43000kr.26.43
10kr.20.01900kr.200.19
25kr.18.40880kr.460.22
100kr.16.64260kr.1,664.26
250kr.15.79956kr.3,949.89
500kr.15.29152kr.7,645.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.24800kr.13,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.26.43000
Unit Price with VAT:kr.33.03750