CMOS Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV832MMX/NOPB

DigiKey Part Number
296-LMV832MMX/NOPBTR-ND - Tape & Reel (TR)
296-LMV832MMX/NOPBCT-ND - Cut Tape (CT)
296-LMV832MMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV832MMX/NOPB
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV832MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
3.3 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
250 µV
Current - Supply
470µA (x2 Channels)
Current - Output / Channel
66 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.00000kr.13.00
10kr.9.56700kr.95.67
25kr.8.71120kr.217.78
100kr.7.77540kr.777.54
250kr.7.32880kr.1,832.20
500kr.7.07138kr.3,535.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.6.53207kr.22,862.24
7.000kr.6.40382kr.44,826.74
Manufacturers Standard Package
Unit Price without VAT:kr.13.00000
Unit Price with VAT:kr.16.25000