
LMV824MX/NOPB | |
|---|---|
DigiKey Part Number | LMV824MX/NOPBTR-ND - Tape & Reel (TR) LMV824MX/NOPBCT-ND - Cut Tape (CT) LMV824MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824MX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV824MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.8.33700 | kr.83.37 |
| 25 | kr.7.58280 | kr.189.57 |
| 100 | kr.6.75020 | kr.675.02 |
| 250 | kr.6.35344 | kr.1,588.36 |
| 500 | kr.6.11442 | kr.3,057.21 |
| 1.000 | kr.6.09173 | kr.6,091.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.70998 | kr.14,274.95 |
| 5.000 | kr.5.58480 | kr.27,924.00 |
| 7.500 | kr.5.52209 | kr.41,415.68 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

