LMV822IDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 199
Unit Price: kr.13.89000
Datasheet

Similar


Texas Instruments
In Stock: 832
Unit Price: kr.9.26000
Datasheet

Similar


Texas Instruments
In Stock: 28.028
Unit Price: kr.12.86000
Datasheet

Similar


Texas Instruments
In Stock: 3.050
Unit Price: kr.10.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.977
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.995
Unit Price: kr.18.71000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.5.27000
Datasheet

Similar


STMicroelectronics
In Stock: 2.536
Unit Price: kr.6.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.16.50301
Datasheet

Similar


Microchip Technology
In Stock: 3.459
Unit Price: kr.8.49000
Datasheet

Similar


Microchip Technology
In Stock: 1.934
Unit Price: kr.8.94000
Datasheet

Similar


Microchip Technology
In Stock: 7.534
Unit Price: kr.6.69000
Datasheet

Similar


Microchip Technology
In Stock: 12.013
Unit Price: kr.6.69000
Datasheet

Similar


Microchip Technology
In Stock: 122
Unit Price: kr.7.46000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822IDR

DigiKey Part Number
296-18464-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV822IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV822IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 706.691 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

706.691In Stock
Ships from Rochester Electronics, LLC