
LMV796MF/NOPB | |
|---|---|
DigiKey Part Number | LMV796MF/NOPBTR-ND - Tape & Reel (TR) LMV796MF/NOPBCT-ND - Cut Tape (CT) LMV796MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV796MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV796MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.93100 | kr.79.31 |
| 25 | kr.7.21000 | kr.180.25 |
| 100 | kr.6.41350 | kr.641.35 |
| 250 | kr.6.03364 | kr.1,508.41 |
| 500 | kr.5.80466 | kr.2,902.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.61623 | kr.5,616.23 |
| 2.000 | kr.5.46112 | kr.10,922.24 |
| 3.000 | kr.5.38342 | kr.16,150.26 |
| 5.000 | kr.5.29736 | kr.26,486.80 |
| 7.000 | kr.5.24708 | kr.36,729.56 |
| 10.000 | kr.5.19868 | kr.51,986.80 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |


