
LMV762MM/NOPB | |
|---|---|
DigiKey Part Number | LMV762MM/NOPBTR-ND - Tape & Reel (TR) LMV762MM/NOPBCT-ND - Cut Tape (CT) LMV762MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV762MM/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV762MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 0.2mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 225ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.66500 | kr.9,665.00 |
| 2.000 | kr.9.42323 | kr.18,846.46 |
| 3.000 | kr.9.30213 | kr.27,906.39 |
| 5.000 | kr.9.16792 | kr.45,839.60 |
| 7.000 | kr.9.08954 | kr.63,626.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.81000 | kr.17.81 |
| 10 | kr.13.27800 | kr.132.78 |
| 25 | kr.12.15000 | kr.303.75 |
| 100 | kr.10.90790 | kr.1,090.79 |
| 250 | kr.10.31576 | kr.2,578.94 |
| 500 | kr.9.95878 | kr.4,979.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.33000 | kr.18.33 |
| 10 | kr.13.67700 | kr.136.77 |
| 25 | kr.12.51520 | kr.312.88 |
| 100 | kr.11.23510 | kr.1,123.51 |
| 250 | kr.10.62520 | kr.2,656.30 |
| 500 | kr.10.40850 | kr.5,204.25 |
| Unit Price without VAT: | kr.17.81000 |
|---|---|
| Unit Price with VAT: | kr.22.26250 |





