Comparator Standard (General Purpose) Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV762MA/NOPB

DigiKey Part Number
LMV762MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMV762MA/NOPB
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV762MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Voltage - Input Offset (Max)
0.2mV @ 5V
Current - Input Bias (Max)
50pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
700µA
CMRR, PSRR (Typ)
100dB CMRR, 110dB PSRR
Propagation Delay (Max)
225ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.439
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.17.81000kr.17.81
10kr.13.27800kr.132.78
95kr.10.94589kr.1,039.86
190kr.10.47753kr.1,990.73
285kr.10.24288kr.2,919.22
570kr.9.89882kr.5,642.33
1.045kr.9.64820kr.10,082.37
2.565kr.9.34724kr.23,975.67
5.035kr.9.16622kr.46,151.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.81000
Unit Price with VAT:kr.22.26250