Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV751M5X/NOPB

DigiKey Part Number
296-LMV751M5X/NOPBTR-ND - Tape & Reel (TR)
296-LMV751M5X/NOPBCT-ND - Cut Tape (CT)
296-LMV751M5X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV751M5X/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV751M5X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
600µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.3V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
5 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA337NA/250Texas Instruments428OPA337NACT-NDkr.8.81000Similar
OPA337NA/3KTexas Instruments2.144296-39125-1-NDkr.5.52000Similar
OPA338NA/250Texas Instruments58OPA338NACT-NDkr.42.86000Similar
NCS2003ASN2T1Gonsemi7.125488-NCS2003ASN2T1GCT-NDkr.3.30000Similar
In-Stock: 2.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.17000kr.16.17
10kr.12.03300kr.120.33
25kr.10.99120kr.274.78
100kr.9.84920kr.984.92
250kr.9.30432kr.2,326.08
500kr.9.06976kr.4,534.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.37151kr.25,114.53
6.000kr.8.20812kr.49,248.72
Manufacturers Standard Package
Unit Price without VAT:kr.16.17000
Unit Price with VAT:kr.20.21250