
LMV7275IDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-43079-2-ND - Tape & Reel (TR) 296-43079-1-ND - Cut Tape (CT) 296-43079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7275IDCKRQ1 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7275IDCKRQ1 Models |
Category | Current - Quiescent (Max) 14µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 2.1µs |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Open-Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 4mV @ 5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 0.01µA @ 5V | Base Product Number |
Current - Output (Typ) 34mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.76000 | kr.12.76 |
| 10 | kr.9.39100 | kr.93.91 |
| 25 | kr.8.54840 | kr.213.71 |
| 100 | kr.7.62600 | kr.762.60 |
| 250 | kr.7.18560 | kr.1,796.40 |
| 500 | kr.6.92024 | kr.3,460.12 |
| 1.000 | kr.6.70185 | kr.6,701.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.24473 | kr.18,734.19 |
| 6.000 | kr.6.11657 | kr.36,699.42 |
| 9.000 | kr.6.05235 | kr.54,471.15 |
| Unit Price without VAT: | kr.12.76000 |
|---|---|
| Unit Price with VAT: | kr.15.95000 |

