
LMV7272TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-48598-2-ND - Tape & Reel (TR) 296-48598-1-ND - Cut Tape (CT) 296-48598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7272TLX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV7272TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.8.74300 | kr.87.43 |
| 25 | kr.7.96040 | kr.199.01 |
| 100 | kr.7.09640 | kr.709.64 |
| 250 | kr.6.68464 | kr.1,671.16 |
| 500 | kr.6.43650 | kr.3,218.25 |
| 1.000 | kr.6.23228 | kr.6,232.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.97995 | kr.17,939.85 |
| 6.000 | kr.5.85649 | kr.35,138.94 |
| 9.000 | kr.5.79465 | kr.52,151.85 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

