SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7239M7

DigiKey Part Number
LMV7239M7TR-ND - Tape & Reel (TR)
LMV7239M7CT-ND - Cut Tape (CT)
LMV7239M7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7239M7
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7239M7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.4µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
95µA
CMRR, PSRR (Typ)
67dB CMRR, 85dB PSRR
Propagation Delay (Max)
62ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.045
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.24000kr.26.24
10kr.19.84000kr.198.40
25kr.18.24240kr.456.06
100kr.16.48900kr.1,648.90
250kr.15.65236kr.3,913.09
500kr.15.14828kr.7,574.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.73331kr.14,733.31
2.000kr.14.39181kr.28,783.62
3.000kr.14.22082kr.42,662.46
Manufacturers Standard Package
Unit Price without VAT:kr.26.24000
Unit Price with VAT:kr.32.80000

Other Suppliers on DigiKey

61.595In Stock
Ships from Rochester Electronics, LLC