
LMV7239M7 | |
|---|---|
DigiKey Part Number | LMV7239M7TR-ND - Tape & Reel (TR) LMV7239M7CT-ND - Cut Tape (CT) LMV7239M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7239M7 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7239M7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 67dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 62ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.36000 | kr.26.36 |
| 10 | kr.19.93300 | kr.199.33 |
| 25 | kr.18.32800 | kr.458.20 |
| 100 | kr.16.56630 | kr.1,656.63 |
| 250 | kr.15.72572 | kr.3,931.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.36000 | kr.26.36 |
| 10 | kr.19.93300 | kr.199.33 |
| 25 | kr.18.32800 | kr.458.20 |
| 100 | kr.16.56630 | kr.1,656.63 |
| 250 | kr.15.72572 | kr.3,931.43 |
| 500 | kr.15.21930 | kr.7,609.65 |
| Unit Price without VAT: | kr.26.36000 |
|---|---|
| Unit Price with VAT: | kr.32.95000 |

