
LMV7235M7/NOPB | |
|---|---|
DigiKey Part Number | LMV7235M7/NOPBTR-ND - Tape & Reel (TR) LMV7235M7/NOPBCT-ND - Cut Tape (CT) LMV7235M7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7235M7/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7235M7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 67dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 62ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.01000 | kr.16.01 |
| 10 | kr.11.91500 | kr.119.15 |
| 25 | kr.10.88720 | kr.272.18 |
| 100 | kr.9.75690 | kr.975.69 |
| 250 | kr.9.21780 | kr.2,304.45 |
| 500 | kr.8.89282 | kr.4,446.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.62527 | kr.8,625.27 |
| 2.000 | kr.8.40504 | kr.16,810.08 |
| 3.000 | kr.8.29474 | kr.24,884.22 |
| 5.000 | kr.8.17258 | kr.40,862.90 |
| 7.000 | kr.8.10118 | kr.56,708.26 |
| Unit Price without VAT: | kr.16.01000 |
|---|---|
| Unit Price with VAT: | kr.20.01250 |

