
LMV722QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-47082-2-ND - Tape & Reel (TR) 296-47082-1-ND - Cut Tape (CT) 296-47082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV722QDGKRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV722QDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.25V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 2.01mA (x2 Channels) | |
Current - Output / Channel | 52.6 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.96000 | kr.8.96 |
10 | kr.6.50900 | kr.65.09 |
25 | kr.5.89840 | kr.147.46 |
100 | kr.5.23010 | kr.523.01 |
250 | kr.4.91160 | kr.1,227.90 |
500 | kr.4.71936 | kr.2,359.68 |
1.000 | kr.4.56115 | kr.4,561.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.39416 | kr.10,985.40 |
5.000 | kr.4.29353 | kr.21,467.65 |
7.500 | kr.4.24313 | kr.31,823.47 |
12.500 | kr.4.18731 | kr.52,341.38 |
Unit Price without VAT: | kr.8.96000 |
---|---|
Unit Price with VAT: | kr.11.20000 |