
LMV712MMX/NOPB | |
|---|---|
DigiKey Part Number | LMV712MMX/NOPBTR-ND - Tape & Reel (TR) LMV712MMX/NOPBCT-ND - Cut Tape (CT) LMV712MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV712MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV712MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5.5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.22mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.12000 | kr.11.12 |
| 10 | kr.8.16000 | kr.81.60 |
| 25 | kr.7.42040 | kr.185.51 |
| 100 | kr.6.60620 | kr.660.62 |
| 250 | kr.6.21780 | kr.1,554.45 |
| 500 | kr.5.98362 | kr.2,991.81 |
| 1.000 | kr.5.79092 | kr.5,790.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.5.69068 | kr.19,917.38 |
| 7.000 | kr.5.57576 | kr.39,030.32 |
| 10.500 | kr.5.51823 | kr.57,941.42 |
| Unit Price without VAT: | kr.11.12000 |
|---|---|
| Unit Price with VAT: | kr.13.90000 |

