LMV614MA/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.974
Unit Price: kr.14.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 16.382
Unit Price: kr.14.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 775
Unit Price: kr.19.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.6.72000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.975
Unit Price: kr.15.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.63407
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.153
Unit Price: kr.15.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.63407
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: kr.4.37026
Datasheet

Similar


Diodes Incorporated
In Stock: 406
Unit Price: kr.2.98000
Datasheet

Similar


Microchip Technology
In Stock: 4.453
Unit Price: kr.3.74000
Datasheet

Similar


Microchip Technology
In Stock: 1.937
Unit Price: kr.3.42000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV614MA/NOPB

DigiKey Part Number
296-39677-ND
Manufacturer
Manufacturer Product Number
LMV614MA/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV614MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
14 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.375kr.4.26186kr.5,860.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.26186
Unit Price with VAT:kr.5.32733