
LMV552MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-41315-2-ND - Tape & Reel (TR) 296-41315-1-ND - Cut Tape (CT) 296-41315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV552MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV552MMX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 37µA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 20 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.6.78800 | kr.67.88 |
| 25 | kr.6.15360 | kr.153.84 |
| 100 | kr.5.45810 | kr.545.81 |
| 250 | kr.5.12596 | kr.1,281.49 |
| 500 | kr.4.92582 | kr.2,462.91 |
| 1.000 | kr.4.86442 | kr.4,864.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.53367 | kr.15,867.84 |
| 7.000 | kr.4.43829 | kr.31,068.03 |
| 10.500 | kr.4.39054 | kr.46,100.67 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |

