
LMV431IM5 | |
|---|---|
DigiKey Part Number | 296-LMV431IM5TR-ND - Tape & Reel (TR) 296-LMV431IM5CT-ND - Cut Tape (CT) 296-LMV431IM5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431IM5 |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431IM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 10 | kr.5.40100 | kr.54.01 |
| 25 | kr.4.88680 | kr.122.17 |
| 100 | kr.4.31710 | kr.431.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 10 | kr.5.40100 | kr.54.01 |
| 25 | kr.4.88680 | kr.122.17 |
| 100 | kr.4.31710 | kr.431.71 |
| 250 | kr.4.04600 | kr.1,011.50 |
| 500 | kr.3.88244 | kr.1,941.22 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |

