
LMV431CM5X/NOPB | |
|---|---|
DigiKey Part Number | 296-38169-2-ND - Tape & Reel (TR) 296-38169-1-ND - Cut Tape (CT) 296-38169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431CM5X/NOPB |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431CM5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.13700 | kr.21.37 |
| 25 | kr.1.90440 | kr.47.61 |
| 100 | kr.1.65350 | kr.165.35 |
| 250 | kr.1.53300 | kr.383.25 |
| 500 | kr.1.46060 | kr.730.30 |
| 1.000 | kr.1.40089 | kr.1,400.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32715 | kr.3,981.45 |
| 6.000 | kr.1.29107 | kr.7,746.42 |
| 9.000 | kr.1.27299 | kr.11,456.91 |
| 15.000 | kr.1.25296 | kr.18,794.40 |
| 21.000 | kr.1.24125 | kr.26,066.25 |
| 30.000 | kr.1.23000 | kr.36,900.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


