


LMV431BIMF | |
|---|---|
DigiKey Part Number | 296-LMV431BIMFTR-ND - Tape & Reel (TR) 296-LMV431BIMFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMV431BIMF |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431BIMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.7.07300 | kr.70.73 |
| 25 | kr.6.41960 | kr.160.49 |
| 100 | kr.5.70020 | kr.570.02 |
| 250 | kr.5.35720 | kr.1,339.30 |
| 500 | kr.5.15044 | kr.2,575.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.02852 | kr.5,028.52 |
| 2.000 | kr.4.68175 | kr.9,363.50 |
| 5.000 | kr.4.50834 | kr.22,541.70 |
| 10.000 | kr.4.33495 | kr.43,349.50 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |

