


LMV431AIMFX/NOPB | |
---|---|
DigiKey Part Number | LMV431AIMFX/NOPBTR-ND - Tape & Reel (TR) LMV431AIMFX/NOPBCT-ND - Cut Tape (CT) LMV431AIMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431AIMFX/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431AIMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.90000 | kr.3.90 |
10 | kr.2.73900 | kr.27.39 |
25 | kr.2.45520 | kr.61.38 |
100 | kr.2.14270 | kr.214.27 |
250 | kr.1.99320 | kr.498.30 |
500 | kr.1.90298 | kr.951.49 |
1.000 | kr.1.82867 | kr.1,828.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.73698 | kr.5,210.94 |
6.000 | kr.1.69209 | kr.10,152.54 |
9.000 | kr.1.66962 | kr.15,026.58 |
15.000 | kr.1.64471 | kr.24,670.65 |
21.000 | kr.1.63016 | kr.34,233.36 |
30.000 | kr.1.61616 | kr.48,484.80 |
Unit Price without VAT: | kr.3.90000 |
---|---|
Unit Price with VAT: | kr.4.87500 |