
LMV393MMX/NOPB | |
|---|---|
DigiKey Part Number | LMV393MMX/NOPBTR-ND - Tape & Reel (TR) LMV393MMX/NOPBCT-ND - Cut Tape (CT) LMV393MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393MMX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.80300 | kr.48.03 |
| 25 | kr.4.33640 | kr.108.41 |
| 100 | kr.3.82200 | kr.382.20 |
| 250 | kr.3.57636 | kr.894.09 |
| 500 | kr.3.42810 | kr.1,714.05 |
| 1.000 | kr.3.33505 | kr.3,335.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.13779 | kr.10,982.26 |
| 7.000 | kr.3.06717 | kr.21,470.19 |
| 10.500 | kr.3.03182 | kr.31,834.11 |
| 17.500 | kr.2.99265 | kr.52,371.38 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |


