
LMV344MAX/NOPB | |
|---|---|
DigiKey Part Number | LMV344MAX/NOPBTR-ND - Tape & Reel (TR) LMV344MAX/NOPBCT-ND - Cut Tape (CT) LMV344MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV344MAX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV344MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 107µA (x4 Channels) | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.8.11500 | kr.81.15 |
| 25 | kr.7.37960 | kr.184.49 |
| 100 | kr.6.56630 | kr.656.63 |
| 250 | kr.6.17920 | kr.1,544.80 |
| 500 | kr.5.94552 | kr.2,972.76 |
| 1.000 | kr.5.91712 | kr.5,917.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.55034 | kr.13,875.85 |
| 5.000 | kr.5.42805 | kr.27,140.25 |
| 7.500 | kr.5.36679 | kr.40,250.93 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |


