CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV342MM/NOPB

DigiKey Part Number
LMV342MM/NOPBTR-ND - Tape & Reel (TR)
LMV342MM/NOPBCT-ND - Cut Tape (CT)
LMV342MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV342MM/NOPB
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV342MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
700 µV
Current - Supply
107µA (x2 Channels)
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.74000kr.10.74
10kr.7.85100kr.78.51
25kr.7.13200kr.178.30
100kr.6.34510kr.634.51
250kr.5.96960kr.1,492.40
500kr.5.74340kr.2,871.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.55706kr.5,557.06
2.000kr.5.40368kr.10,807.36
3.000kr.5.32691kr.15,980.73
5.000kr.5.24181kr.26,209.05
7.000kr.5.19210kr.36,344.70
10.000kr.5.14426kr.51,442.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.74000
Unit Price with VAT:kr.13.42500