
TLV1391CDBVR | |
|---|---|
DigiKey Part Number | 296-10492-2-ND - Tape & Reel (TR) 296-10492-1-ND - Cut Tape (CT) 296-10492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1391CDBVR |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1391CDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 7V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 175µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.4.34000 | kr.43.40 |
| 25 | kr.3.91200 | kr.97.80 |
| 100 | kr.3.44200 | kr.344.20 |
| 250 | kr.3.21808 | kr.804.52 |
| 500 | kr.3.08306 | kr.1,541.53 |
| 1.000 | kr.2.97188 | kr.2,971.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.83462 | kr.8,503.86 |
| 6.000 | kr.2.76747 | kr.16,604.82 |
| 9.000 | kr.2.73384 | kr.24,604.56 |
| 15.000 | kr.2.69657 | kr.40,448.55 |
| 21.000 | kr.2.67479 | kr.56,170.59 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |

