
LMV301MGX/NOPB | |
|---|---|
DigiKey Part Number | LMV301MGX/NOPBTR-ND - Tape & Reel (TR) LMV301MGX/NOPBCT-ND - Cut Tape (CT) LMV301MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV301MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV301MGX/NOPB Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 163µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 108 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.66V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.182 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV301SQ3T2G | onsemi | 616 | LMV301SQ3T2GOSCT-ND | kr.1.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.66000 | kr.46.60 |
| 25 | kr.4.20480 | kr.105.12 |
| 100 | kr.3.70430 | kr.370.43 |
| 250 | kr.3.46500 | kr.866.25 |
| 500 | kr.3.32064 | kr.1,660.32 |
| 1.000 | kr.3.22660 | kr.3,226.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.05528 | kr.9,165.84 |
| 6.000 | kr.2.98351 | kr.17,901.06 |
| 9.000 | kr.2.94757 | kr.26,528.13 |
| 15.000 | kr.2.90776 | kr.43,616.40 |
| 21.000 | kr.2.88448 | kr.60,574.08 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

