LMV242LD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.629
Unit Price: kr.13.57000
Datasheet
RF Power Controller IC Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL 450MHz ~ 2GHz 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV242LD

DigiKey Part Number
LMV242LDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV242LD
Description
IC RF PWR CNTRL PA 2GHZ 10WSON
Customer Reference
Detailed Description
RF Power Controller IC Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL 450MHz ~ 2GHz 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LMV242LD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL
Frequency
450MHz ~ 2GHz
Features
Dual Output, Quad Band
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types