
LMV221SD/NOPB | |
|---|---|
DigiKey Part Number | LMV221SD/NOPBTR-ND - Tape & Reel (TR) LMV221SD/NOPBCT-ND - Cut Tape (CT) LMV221SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV221SD/NOPB |
Description | IC RF DETECT 50MHZ-3.5GHZ 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 50MHz ~ 3.5GHz -45dBm ~ 5dBm ±0.5dB 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMV221SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 3.5GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -45dBm ~ 5dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 10 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.42000 | kr.28.42 |
| 10 | kr.21.56200 | kr.215.62 |
| 25 | kr.19.85040 | kr.496.26 |
| 100 | kr.17.96480 | kr.1,796.48 |
| 250 | kr.17.06624 | kr.4,266.56 |
| 500 | kr.16.52468 | kr.8,262.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.07898 | kr.16,078.98 |
| 2.000 | kr.15.71210 | kr.31,424.20 |
| 3.000 | kr.15.52841 | kr.46,585.23 |
| Unit Price without VAT: | kr.28.42000 |
|---|---|
| Unit Price with VAT: | kr.35.52500 |









