Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV118MF/NOPB

DigiKey Part Number
LMV118MF/NOPBTR-ND - Tape & Reel (TR)
LMV118MF/NOPBCT-ND - Cut Tape (CT)
LMV118MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV118MF/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMV118MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
35V/µs
-3db Bandwidth
45 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.686
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.14.03000kr.140.30
25kr.12.83960kr.320.99
100kr.11.53560kr.1,153.56
250kr.10.91368kr.2,728.42
500kr.10.70902kr.5,354.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.22997kr.10,229.97
2.000kr.9.97590kr.19,951.80
3.000kr.9.84873kr.29,546.19
5.000kr.9.70776kr.48,538.80
Manufacturers Standard Package
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250