ADC10321CIVT/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV1089VY/NOPB

DigiKey Part Number
LMV1089VY/NOPB-ND
Manufacturer
Manufacturer Product Number
LMV1089VY/NOPB
Description
IC AMP CLASS AB MONO 32TQFP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LMV1089VY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.7V ~ 5.5V
Features
Differential Inputs, I2C, Microphone, Mute, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-TQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.67.14000kr.67.14
10kr.52.46700kr.524.67
25kr.48.80120kr.1,220.03
100kr.44.77060kr.4,477.06
250kr.42.84876kr.10,712.19
500kr.41.69024kr.20,845.12
1.000kr.40.73696kr.40,736.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.67.14000
Unit Price with VAT:kr.83.92500