
LMT88DCKR | |
|---|---|
DigiKey Part Number | 296-38167-2-ND - Tape & Reel (TR) 296-38167-1-ND - Cut Tape (CT) 296-38167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT88DCKR |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT88DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 30°C (-50°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 5 | kr.3.12000 | kr.15.60 |
| 10 | kr.2.94800 | kr.29.48 |
| 25 | kr.2.75160 | kr.68.79 |
| 50 | kr.2.61580 | kr.130.79 |
| 100 | kr.2.49160 | kr.249.16 |
| 500 | kr.2.24334 | kr.1,121.67 |
| 1.000 | kr.2.15097 | kr.2,150.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.94251 | kr.5,827.53 |
| 6.000 | kr.1.87169 | kr.11,230.14 |
| 9.000 | kr.1.83301 | kr.16,497.09 |
| 15.000 | kr.1.78703 | kr.26,805.45 |
| 21.000 | kr.1.75830 | kr.36,924.30 |
| 30.000 | kr.1.72913 | kr.51,873.90 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |











