


LMT84LPG | |
|---|---|
DigiKey Part Number | 296-47008-ND |
Manufacturer | |
Manufacturer Product Number | LMT84LPG |
Description | SENSOR ANALOG -50C-150C TO92S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT84LPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 0°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 5 | kr.4.83600 | kr.24.18 |
| 10 | kr.4.59100 | kr.45.91 |
| 25 | kr.4.29520 | kr.107.38 |
| 50 | kr.4.09200 | kr.204.60 |
| 100 | kr.3.90750 | kr.390.75 |
| 500 | kr.3.53612 | kr.1,768.06 |
| 1.000 | kr.3.39800 | kr.3,398.00 |
| 5.000 | kr.3.12031 | kr.15,601.55 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

