
LMT01QLPGQ1 | |
|---|---|
DigiKey Part Number | 296-45282-ND |
Manufacturer | |
Manufacturer Product Number | LMT01QLPGQ1 |
Description | SENSOR DIGITAL -20C-90C TO92-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 90°C 0.0625°C TO-92-2 |
Datasheet | Datasheet |
EDA/CAD Models | LMT01QLPGQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 90°C | |
Sensing Temperature - Remote | - | |
Output Type | Pulse Count | |
Voltage - Supply | 2V ~ 5.5V | |
Resolution | 0.0625°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±0.625°C) | |
Test Condition | -20°C ~ 90°C (-40°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 5 | kr.15.79200 | kr.78.96 |
| 10 | kr.15.07800 | kr.150.78 |
| 25 | kr.14.22040 | kr.355.51 |
| 50 | kr.13.63420 | kr.681.71 |
| 100 | kr.13.09860 | kr.1,309.86 |
| 500 | kr.12.02024 | kr.6,010.12 |
| 1.000 | kr.11.61882 | kr.11,618.82 |
| 5.000 | kr.10.81039 | kr.54,051.95 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |


