
LMT01EVM | |
|---|---|
DigiKey Part Number | 296-42295-ND |
Manufacturer | |
Manufacturer Product Number | LMT01EVM |
Description | EVAL BOARD FOR LMT01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMT01 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -50°C ~ 150°C | |
Interface | Digital | |
Sensitivity | ±0.5°C | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | LMT01 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.393.84000 | kr.393.84 |
| Unit Price without VAT: | kr.393.84000 |
|---|---|
| Unit Price with VAT: | kr.492.30000 |


